binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 813 Series

RS Stock No.: 807-2918Brand: binderManufacturers Part No.: 99-0630-19-04Distrelec Article No.: 11041588
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

12.0A

Body Orientation

Straight

Series

813

Coding

T

Voltage Rating

60.0 V

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Binder series 813 M12 Power Connectors with T-Coding

"Binder series 813 M12 Power Connectors with T-Coding, T-coding eliminates the possibility of mismating with other M12 connectors. These M12 circular connectors are ideally suited for power supplies in automation network environments and many other applications, durable M12 circular connectors are rated at up to 12 A per contact and are IP67 rated and feature screw termination contacts.

Accepts max. 16 AWG wires
Cable diameters from 8 to 10 mm

P.O.A.

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 813 Series

P.O.A.

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 813 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

12.0A

Body Orientation

Straight

Series

813

Coding

T

Voltage Rating

60.0 V

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Binder series 813 M12 Power Connectors with T-Coding

"Binder series 813 M12 Power Connectors with T-Coding, T-coding eliminates the possibility of mismating with other M12 connectors. These M12 circular connectors are ideally suited for power supplies in automation network environments and many other applications, durable M12 circular connectors are rated at up to 12 A per contact and are IP67 rated and feature screw termination contacts.

Accepts max. 16 AWG wires
Cable diameters from 8 to 10 mm