binder Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP40, 710 Series

RS Stock No.: 129-6476Brand: binderManufacturers Part No.: 99 0975 02 03
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

4.0A

Body Orientation

Straight

Series

710

Voltage Rating

125.0 V

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Cable Plug

Binder 710 - Plastic

The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.

Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP40, 710 Series

P.O.A.

binder Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP40, 710 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

4.0A

Body Orientation

Straight

Series

710

Voltage Rating

125.0 V

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Cable Plug

Binder 710 - Plastic

The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.