Technical documents
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Subminiature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
4.0A
Body Orientation
Straight
Series
710
Voltage Rating
125.0 V
Mating Type
Bayonet
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Cable Plug
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Subminiature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
4.0A
Body Orientation
Straight
Series
710
Voltage Rating
125.0 V
Mating Type
Bayonet
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Cable Plug
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.