binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector, Plug, Male, IP40, 581 Series

RS Stock No.: 807-2810Brand: binderManufacturers Part No.: 99-2009-702-04
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP40

Current Rating

6.0A

Series

581

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Housing Material

Brass

Contact Plating

Silver

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

581 Series M16 Cable Connectors, Bend Protection, Shielded

A comprehensive range of M16 DIN cable mount connectors, in solder and crimp variants, these M16 DIN connectors are suitable for a wide variety of applications, having an internal bend protection sleeve and with cable clamp or solder lug for easy shield or ground connection these miniature connectors also have good EMI shielding.

Operating temperature range -40 to +85° C
Cable outlet 6-8mm
IP40 rated
500 mating cycles

Binder 581 Series Connectors

Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector, Plug, Male, IP40, 581 Series

P.O.A.

binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector, Plug, Male, IP40, 581 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP40

Current Rating

6.0A

Series

581

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Housing Material

Brass

Contact Plating

Silver

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

581 Series M16 Cable Connectors, Bend Protection, Shielded

A comprehensive range of M16 DIN cable mount connectors, in solder and crimp variants, these M16 DIN connectors are suitable for a wide variety of applications, having an internal bend protection sleeve and with cable clamp or solder lug for easy shield or ground connection these miniature connectors also have good EMI shielding.

Operating temperature range -40 to +85° C
Cable outlet 6-8mm
IP40 rated
500 mating cycles

Binder 581 Series Connectors