Technical documents
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
768
Body Orientation
Right Angle
Voltage Rating
60.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
M8 cable connector shieldable, series 768
Screw locking system
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
768
Body Orientation
Right Angle
Voltage Rating
60.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
M8 cable connector shieldable, series 768
Screw locking system