Technical documents
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
768
Distrelec Product Id
14443131
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
binder Socket, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, 768 Series
1
P.O.A.
binder Socket, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, 768 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
768
Distrelec Product Id
14443131
Country of Origin
Germany