binder Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series

RS Stock No.: 311-6013Brand: binderManufacturers Part No.: 99 3383 00 04Distrelec Article No.: 14443024
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

768

Voltage Rating

30.0 V

Shell Size

12

Mating Type

Snap-In

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series

Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series

P.O.A.

binder Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

768

Voltage Rating

30.0 V

Shell Size

12

Mating Type

Snap-In

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series