Technical documents
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP65, IP67
Current Rating
4.0A
Series
718
Body Orientation
Straight
Voltage Rating
30.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Female socket, series 768 / 718
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP65, IP67
Current Rating
4.0A
Series
718
Body Orientation
Straight
Voltage Rating
30.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details