binder Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Plug, Female, IP65, IP67, 718 Series

RS Stock No.: 706-3156Brand: binderManufacturers Part No.: 99-3390-282-04
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

4.0A

Series

718

Body Orientation

Right Angle

Voltage Rating

30.0 V

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Female socket, series 768 / 718

Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Plug, Female, IP65, IP67, 718 Series

P.O.A.

binder Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Plug, Female, IP65, IP67, 718 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

4.0A

Series

718

Body Orientation

Right Angle

Voltage Rating

30.0 V

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Female socket, series 768 / 718