binder Circular Connector, 7 Contacts, Cable Mount, Socket, Female, IP67, 693 Series

RS Stock No.: 734-5265PBrand: binderManufacturers Part No.: 99-4226-14-07
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Body Orientation

Straight

Series

693

Voltage Rating

250.0 V

Shell Size

29

Mating Type

Screw On

Housing Material

Polymer

Pole Format

6 + PE

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Brass, Bronze

Country of Origin

Germany

Product details

Binder 693 Series Industrial Connector, RD 24 Range

From the Binder 693 series the RD24 range of power connectors designed for cable mounting. Constructed from tough PBT materials the screw locking connectors feature PG cable glands and integral strain relief for maximum cable retention. With an IP67 rating, the RD24 range of threaded circular connectors are ideally suited to industrial applications that demand a higher level of protection. Highly resistant to vibration and shock, the rugged power connectors are perfect for harsh environments. Cable plugs mate with chassis sockets. Cable sockets mate with chassis plugs.

Features and Benefits

• 4 pole (3+PE) and 7 pole (6+PE)
• Field attachable
• Up to 16A per contact
• IP67 when mated
• Integral strain relief for maximum cable retention
• 240 volts ac
• UL, ESTI+, and VDE approved
• Wide temperature range -40° C to 100 ° C
• Robust PBT (UL94 v-0) body material
• Solder, crimp or screw termination
• PG9, PG11 or PG13.5 cable gland

Applications

The RD24 range of power connectors is ideally suited to industrial applications. The circular connectors specifically designed for industrial plant, control, and electrical equipment. Some of the most common are

• Control systems
• Electrical equipment
• Industrial automation
• Machine guarding

Environment

The RD24 power series of connectors have an IP67 ingress rating. This means the connectors are sealed from dust and debris. When mated with the appropriate mating half the circular power connectors are watertight.

FAQ

Q – How robust are the connectors?
A – The RD24 power connectors are manufactured from high-grade engineering materials. They are incredibly tough and are ideal for harsh environments.
Q – Are there any additional accessories?
A-Dust caps are available separately. They provide extra protection for the contacts while the connector is not in use
734-5060 is a dust cap for male connectors
734-5079 is a dust cap for female connectors

Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 7 Contacts, Cable Mount, Socket, Female, IP67, 693 Series
Select packaging type

P.O.A.

binder Circular Connector, 7 Contacts, Cable Mount, Socket, Female, IP67, 693 Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Body Orientation

Straight

Series

693

Voltage Rating

250.0 V

Shell Size

29

Mating Type

Screw On

Housing Material

Polymer

Pole Format

6 + PE

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Brass, Bronze

Country of Origin

Germany

Product details

Binder 693 Series Industrial Connector, RD 24 Range

From the Binder 693 series the RD24 range of power connectors designed for cable mounting. Constructed from tough PBT materials the screw locking connectors feature PG cable glands and integral strain relief for maximum cable retention. With an IP67 rating, the RD24 range of threaded circular connectors are ideally suited to industrial applications that demand a higher level of protection. Highly resistant to vibration and shock, the rugged power connectors are perfect for harsh environments. Cable plugs mate with chassis sockets. Cable sockets mate with chassis plugs.

Features and Benefits

• 4 pole (3+PE) and 7 pole (6+PE)
• Field attachable
• Up to 16A per contact
• IP67 when mated
• Integral strain relief for maximum cable retention
• 240 volts ac
• UL, ESTI+, and VDE approved
• Wide temperature range -40° C to 100 ° C
• Robust PBT (UL94 v-0) body material
• Solder, crimp or screw termination
• PG9, PG11 or PG13.5 cable gland

Applications

The RD24 range of power connectors is ideally suited to industrial applications. The circular connectors specifically designed for industrial plant, control, and electrical equipment. Some of the most common are

• Control systems
• Electrical equipment
• Industrial automation
• Machine guarding

Environment

The RD24 power series of connectors have an IP67 ingress rating. This means the connectors are sealed from dust and debris. When mated with the appropriate mating half the circular power connectors are watertight.

FAQ

Q – How robust are the connectors?
A – The RD24 power connectors are manufactured from high-grade engineering materials. They are incredibly tough and are ideal for harsh environments.
Q – Are there any additional accessories?
A-Dust caps are available separately. They provide extra protection for the contacts while the connector is not in use
734-5060 is a dust cap for male connectors
734-5079 is a dust cap for female connectors