binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector, Socket, Female, IP67, 423 Series

RS Stock No.: 734-5161Brand: binderManufacturers Part No.: 99-5110-40-04
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

6.0A

Body Orientation

Straight

Series

423

Voltage Rating

250.0 V

Shell Size

18.5

Mating Type

Screw On

Housing Material

Metal

Contact Plating

Gold

Maximum Operating Temperature

+95°C

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

M16 Miniature Female Cable Connector, Short Version - Series 423

M16 miniature female cable connector with IP67 protection. This M16 miniature female cable connector is short version measuring 45mm in length with screw locking to IEC 60130-9 and solder terminals. The cable outlet for this M16 miniature female cable connector measures 4 → 8 mm.

Binder 423 Series Connectors

P.O.A.

binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector, Socket, Female, IP67, 423 Series

P.O.A.

binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector, Socket, Female, IP67, 423 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

6.0A

Body Orientation

Straight

Series

423

Voltage Rating

250.0 V

Shell Size

18.5

Mating Type

Screw On

Housing Material

Metal

Contact Plating

Gold

Maximum Operating Temperature

+95°C

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

M16 Miniature Female Cable Connector, Short Version - Series 423

M16 miniature female cable connector with IP67 protection. This M16 miniature female cable connector is short version measuring 45mm in length with screw locking to IEC 60130-9 and solder terminals. The cable outlet for this M16 miniature female cable connector measures 4 → 8 mm.

Binder 423 Series Connectors