binder Circular Connector, 8 Contacts, Cable Mount, M16 Connector, Plug, Male, IP67, 423 Series

RS Stock No.: 274-3816Brand: binderManufacturers Part No.: 99-5671-15-08
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

423

Voltage Rating

60.0 V

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Contact Material

Brass

Maximum Operating Temperature

+95°C

Country of Origin

Germany

Product details

Cable plug

With shielding ring, shieldable

Miniature round plug Binder 423

Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 8 Contacts, Cable Mount, M16 Connector, Plug, Male, IP67, 423 Series

P.O.A.

binder Circular Connector, 8 Contacts, Cable Mount, M16 Connector, Plug, Male, IP67, 423 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

423

Voltage Rating

60.0 V

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Contact Material

Brass

Maximum Operating Temperature

+95°C

Country of Origin

Germany

Product details

Cable plug

With shielding ring, shieldable

Miniature round plug Binder 423