binder Circular Connector, 5 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP67, 720 Series

RS Stock No.: 734-5521Brand: binderManufacturers Part No.: 99-9114-70-05
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

720

Voltage Rating

125.0 V

Shell Size

16

Mating Type

Snap-In

Housing Material

Polymer

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Cable Socket

Snap-in female cable connectors IP 67, series 720

Binder 720 - Plastic

Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.

Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 5 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP67, 720 Series

P.O.A.

binder Circular Connector, 5 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP67, 720 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

720

Voltage Rating

125.0 V

Shell Size

16

Mating Type

Snap-In

Housing Material

Polymer

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Cable Socket

Snap-in female cable connectors IP 67, series 720

Binder 720 - Plastic

Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.