Binder Circular Connector, 5 Contacts, Cable Mount, M9 Connector, Plug, Male, IP67, 712 Series

Technical documents
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Straight
Series
712
Voltage Rating
125.0 V
Housing Material
Nickel
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Series Number
712
Country of Origin
Germany
Product details
Metal housing
From Binder, this 712 Series robust metal connector housing is designed for cable mounting. It feautres gold plated contacts and threaded connector for sturdy matign attenuation and reliable contacting.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Straight
Series
712
Voltage Rating
125.0 V
Housing Material
Nickel
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Series Number
712
Country of Origin
Germany
Product details
Metal housing
From Binder, this 712 Series robust metal connector housing is designed for cable mounting. It feautres gold plated contacts and threaded connector for sturdy matign attenuation and reliable contacting.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.