Technical documents
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
6.0A
Body Orientation
Straight
Series
678
Voltage Rating
250.0 V
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details
Flange-mounting plug
Ø = 20 mm
Miniature round plug connector, Binder 678
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
6.0A
Body Orientation
Straight
Series
678
Voltage Rating
250.0 V
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details
Flange-mounting plug
Ø = 20 mm