binder Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, 423 Series

RS Stock No.: 274-3765Brand: binderManufacturers Part No.: 99.5605.15.03Distrelec Article No.: 14475113
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

7.0A

Body Orientation

Straight

Series

423

Voltage Rating

250.0 V

Contact Plating

Silver

Strain Relief

Yes

Contact Material

Brass

Maximum Operating Temperature

+95°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

Cable plug

With shielding ring, shieldable

Miniature round plug Binder 423

Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, 423 Series

P.O.A.

binder Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, 423 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

7.0A

Body Orientation

Straight

Series

423

Voltage Rating

250.0 V

Contact Plating

Silver

Strain Relief

Yes

Contact Material

Brass

Maximum Operating Temperature

+95°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

Cable plug

With shielding ring, shieldable

Miniature round plug Binder 423