Technical documents
Specifications
Brand
BinderNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Straight
Series
423
Voltage Rating
60.0 V
Contact Plating
Gold
Strain Relief
Yes
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+95°C
Contact Material
Brass
Country of Origin
Germany
Product details
Cable plug
With shielding ring, shieldable
Miniature round plug Binder 423
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BinderNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Straight
Series
423
Voltage Rating
60.0 V
Contact Plating
Gold
Strain Relief
Yes
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+95°C
Contact Material
Brass
Country of Origin
Germany
Product details
Cable plug
With shielding ring, shieldable