binder Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal

RS Stock No.: 317-673Brand: binderManufacturers Part No.: FTP7904
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Binder

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

6 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

11.5mm

Actuator Material

Chrome Plated Brass

Contact Material

Fine Silver

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+70°C

Standards Met

CSA Recognised, RoHS, UL 94V-0

Country of Origin

Japan

Product details

Toggle Switches, Min, Long Flat Lever

Switches with a chrome-finished long flat lever, offering attractive style and ease of operation
Gold contacts: Stock nos: 317-617, 317-639 & 317-623
Silver contacts: Stock nos: 317-645, 317-651 & 317-673
Lower user operating force
Glass Filled Polyester case

Approvals

CSA

Stock information temporarily unavailable.

P.O.A.

binder Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal

P.O.A.

binder Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Binder

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

6 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

11.5mm

Actuator Material

Chrome Plated Brass

Contact Material

Fine Silver

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+70°C

Standards Met

CSA Recognised, RoHS, UL 94V-0

Country of Origin

Japan

Product details

Toggle Switches, Min, Long Flat Lever

Switches with a chrome-finished long flat lever, offering attractive style and ease of operation
Gold contacts: Stock nos: 317-617, 317-639 & 317-623
Silver contacts: Stock nos: 317-645, 317-651 & 317-673
Lower user operating force
Glass Filled Polyester case

Approvals

CSA