Technical documents
Specifications
Brand
BivarLED Holder Type
LED Holder
Diameter
7.9mm
For Use With
5 mm (T-1 3/4) Flanged LED
Mounting Type
Panel
Series
C
Country of Origin
China
Product details
Bivar C Series Panel Mount Clips
The C series from Bivar are a family of panel mount clips for through-hole LEDs. They help to reinforce and support the LED when it is mounted into a panel. They also provide protection from harsh environments. The C series are all made using a black nylon material.
The panel mount clips are designed for use with either 3 mm (T-1) or 5 mm (T-1 3/4) LEDs. Part numbers ending -SR also feature a self retaining panel mount clip.
LED Mounting Hardware, Bivar
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BivarLED Holder Type
LED Holder
Diameter
7.9mm
For Use With
5 mm (T-1 3/4) Flanged LED
Mounting Type
Panel
Series
C
Country of Origin
China
Product details
Bivar C Series Panel Mount Clips
The C series from Bivar are a family of panel mount clips for through-hole LEDs. They help to reinforce and support the LED when it is mounted into a panel. They also provide protection from harsh environments. The C series are all made using a black nylon material.
The panel mount clips are designed for use with either 3 mm (T-1) or 5 mm (T-1 3/4) LEDs. Part numbers ending -SR also feature a self retaining panel mount clip.