Technical documents
Specifications
Brand
BivarFlexible/Rigid
Flexible
Length
154mm
Orientation
Straight
Dimensions
3 (Dia.) x 154mm
Mounting Type
PCB Mounted
LED Colours
Red
Lens Shape
Round
Number of Ways
1
LED Package Size
3mm
Rows
1
LED Included
Yes
Columns
1
Lens Colour
Clear
Outer Diameter
3mm
Series
FLPR
Configuration Rows x Columns
1 x 1
Product details
Bivar FLPR Series Flexible Light Pipes
The FLPR series, from Bivar, are a family of LED light pipes with a 1mm fibre optic core. They have a rectangular lens measuring 6.7 x 4.2 mm. The Light pipe assembly includes: Flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.
Features of the FLPR series LED light pipes:
Ø3mm round lens
Built in LED - single colour or bi-colour (Light Pipe Assembly)
Rectangular lens
Variety of lengths
Operating temperature range: -25 to +85°C
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BivarFlexible/Rigid
Flexible
Length
154mm
Orientation
Straight
Dimensions
3 (Dia.) x 154mm
Mounting Type
PCB Mounted
LED Colours
Red
Lens Shape
Round
Number of Ways
1
LED Package Size
3mm
Rows
1
LED Included
Yes
Columns
1
Lens Colour
Clear
Outer Diameter
3mm
Series
FLPR
Configuration Rows x Columns
1 x 1
Product details
Bivar FLPR Series Flexible Light Pipes
The FLPR series, from Bivar, are a family of LED light pipes with a 1mm fibre optic core. They have a rectangular lens measuring 6.7 x 4.2 mm. The Light pipe assembly includes: Flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.
Features of the FLPR series LED light pipes:
Ø3mm round lens
Built in LED - single colour or bi-colour (Light Pipe Assembly)
Rectangular lens
Variety of lengths
Operating temperature range: -25 to +85°C
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.