Technical documents
Specifications
Brand
BivarFlexible/Rigid
Rigid
Orientation
Straight
Length
46.2mm
Dimensions
5.8 (Dia.) x 46.2mm
Mounting Type
Rear Panel Mount
Lens Shape
Dome
Number of Ways
1
Rows
1
Columns
1
LED Included
No
Lens Colour
Clear
Outer Diameter
5mm
Configuration Rows x Columns
1 x 1
Series
PLP5
Country of Origin
China
Product details
Bivar PLP5 Series LED Light Pipes
Rigid light pipes for rear panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BivarFlexible/Rigid
Rigid
Orientation
Straight
Length
46.2mm
Dimensions
5.8 (Dia.) x 46.2mm
Mounting Type
Rear Panel Mount
Lens Shape
Dome
Number of Ways
1
Rows
1
Columns
1
LED Included
No
Lens Colour
Clear
Outer Diameter
5mm
Configuration Rows x Columns
1 x 1
Series
PLP5
Country of Origin
China
Product details
Bivar PLP5 Series LED Light Pipes
Rigid light pipes for rear panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.