Bivar3 V, 4.4 V RGB LED Super Flux Through Hole, Orca R R50RGB-F-0160

RS Stock No.: 174-9792Brand: BivarManufacturers Part No.: R50RGB-F-0160
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

Bivar

LED Colours

RGB

Package Type

Super Flux

Mounting Type

Through Hole

Number of LEDs

3

Forward Voltage

3 V, 4.4 V

Luminous Intensity

150 mcd, 600 mcd, 800 mcd

Number of Pins

4

Viewing Angle

160 °

Lens Shape

Flat

Dominant Wavelength

470 nm, 525 nm, 635 nm

Lens Colour

Clear

Lens Finish

Clear

Series

Orca R

Dimensions

7.6 x 7.6 x 2.5mm

Forward Current

80mA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bivar3 V, 4.4 V RGB LED Super Flux Through Hole, Orca R R50RGB-F-0160

P.O.A.

Bivar3 V, 4.4 V RGB LED Super Flux Through Hole, Orca R R50RGB-F-0160
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bivar

LED Colours

RGB

Package Type

Super Flux

Mounting Type

Through Hole

Number of LEDs

3

Forward Voltage

3 V, 4.4 V

Luminous Intensity

150 mcd, 600 mcd, 800 mcd

Number of Pins

4

Viewing Angle

160 °

Lens Shape

Flat

Dominant Wavelength

470 nm, 525 nm, 635 nm

Lens Colour

Clear

Lens Finish

Clear

Series

Orca R

Dimensions

7.6 x 7.6 x 2.5mm

Forward Current

80mA

Country of Origin

China