RHD-0700-2000-F9P67PR Bivar, Panel Mount Right Angle LED Light Pipe, Clear Round Lens

RS Stock No.: 233-2516Brand: BivarManufacturers Part No.: RHD-0700-2000-F9P67PR
brand-logo
View all in LED Light Pipes

Technical documents

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

50.7mm

Orientation

Right Angle

Dimensions

50.7 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Clear

Country of Origin

China

P.O.A.

Each (In a Bag of 100) (ex VAT)

RHD-0700-2000-F9P67PR Bivar, Panel Mount Right Angle LED Light Pipe, Clear Round Lens

P.O.A.

Each (In a Bag of 100) (ex VAT)

RHD-0700-2000-F9P67PR Bivar, Panel Mount Right Angle LED Light Pipe, Clear Round Lens

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

50.7mm

Orientation

Right Angle

Dimensions

50.7 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Clear

Country of Origin

China