Bivar PCB Card Guide Snap In Card Guide 88.9mm Long, 1.6mm Thick Max.

RS Stock No.: 918-7140Brand: BivarManufacturers Part No.: SDC-350
brand-logo
View all in PCB Card Guides

Technical documents

Specifications

Brand

Bivar

Type

Snap In Card Guide

Length

88.9mm

Maximum PCB Thickness

1.6mm

Country of Origin

China

Product details

Bivar Comp-O-Gides Series PCB Card Guides

Bivar COMP-O-GIDES are a series of interchangeable snap-in nylon PCB card guides. They are suitable for use with PCB boards of 1.6 mm thick.

PCB Accessories - Card Guides

P.O.A.

Bivar PCB Card Guide Snap In Card Guide 88.9mm Long, 1.6mm Thick Max.

P.O.A.

Bivar PCB Card Guide Snap In Card Guide 88.9mm Long, 1.6mm Thick Max.

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bivar

Type

Snap In Card Guide

Length

88.9mm

Maximum PCB Thickness

1.6mm

Country of Origin

China

Product details

Bivar Comp-O-Gides Series PCB Card Guides

Bivar COMP-O-GIDES are a series of interchangeable snap-in nylon PCB card guides. They are suitable for use with PCB boards of 1.6 mm thick.

PCB Accessories - Card Guides