Bivar PCB Card Guide Horizontal Mount 114.3mm Long, 1.9mm Thick Max. for Maximum of 1.9mm

RS Stock No.: 918-7131Brand: BivarManufacturers Part No.: SDC-450
brand-logo
View all in PCB Card Guides

Technical documents

Specifications

Brand

Bivar

Type

Horizontal Mount

Length

114.3mm

Maximum PCB Thickness

1.9mm

PCB Thickness Range

Maximum of 1.9mm

Country of Origin

China

Product details

Bivar Comp-O-Gides Series PCB Card Guides

Bivar COMP-O-GIDES are a series of interchangeable snap-in nylon PCB card guides. They are suitable for use with PCB boards of 1.6 mm thick.

PCB Accessories - Card Guides

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bivar PCB Card Guide Horizontal Mount 114.3mm Long, 1.9mm Thick Max. for Maximum of 1.9mm

P.O.A.

Bivar PCB Card Guide Horizontal Mount 114.3mm Long, 1.9mm Thick Max. for Maximum of 1.9mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bivar

Type

Horizontal Mount

Length

114.3mm

Maximum PCB Thickness

1.9mm

PCB Thickness Range

Maximum of 1.9mm

Country of Origin

China

Product details

Bivar Comp-O-Gides Series PCB Card Guides

Bivar COMP-O-GIDES are a series of interchangeable snap-in nylon PCB card guides. They are suitable for use with PCB boards of 1.6 mm thick.

PCB Accessories - Card Guides