Technical documents
Specifications
Brand
BivarLED Colours
White
LED Colour(s)
White
Package Type
1005 (0402)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
4 V
Luminous Intensity
600 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dimensions
1 x 0.5 x 0.5mm
Forward Current
25mA
Lens Colour
Clear
Lens Finish
Clear
Country of Origin
China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BivarLED Colours
White
LED Colour(s)
White
Package Type
1005 (0402)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
4 V
Luminous Intensity
600 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dimensions
1 x 0.5 x 0.5mm
Forward Current
25mA
Lens Colour
Clear
Lens Finish
Clear
Country of Origin
China