Technical documents
Specifications
Brand
BivarFlexible/Rigid
Rigid
Configuration
Vertical
Length
11.4mm
Orientation
Straight
Dimensions
4.1 x 4.1 x 11.4mm
Mounting Type
PCB Mounted
Lens Shape
Flat
Number of Ways
1
Rows
1
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
3mm
Configuration Rows x Columns
1 x 1
Series
VLP
Configuration (Rows x Columns)
1 x 1
Country of Origin
China
Product details
Bivar VLP Series LED Light Pipes
The VLP series from Bivar are a family of vertical board mount LED light pipes. These round light pipes are available in a range of different lengths with either a flat or domed top. VLP light pipes are designed for use with surface mount (SMD) LEDs.
Features of the VLP light pipes:
Rigid board mount light pipes for surface mount LEDs
3mm diameter face
4.7mm square footprint
Clear Polycarbonate material
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BivarFlexible/Rigid
Rigid
Configuration
Vertical
Length
11.4mm
Orientation
Straight
Dimensions
4.1 x 4.1 x 11.4mm
Mounting Type
PCB Mounted
Lens Shape
Flat
Number of Ways
1
Rows
1
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
3mm
Configuration Rows x Columns
1 x 1
Series
VLP
Configuration (Rows x Columns)
1 x 1
Country of Origin
China
Product details
Bivar VLP Series LED Light Pipes
The VLP series from Bivar are a family of vertical board mount LED light pipes. These round light pipes are available in a range of different lengths with either a flat or domed top. VLP light pipes are designed for use with surface mount (SMD) LEDs.
Features of the VLP light pipes:
Rigid board mount light pipes for surface mount LEDs
3mm diameter face
4.7mm square footprint
Clear Polycarbonate material
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.