VLP-550-F Bivar, PCB Mounted LED Light Pipe, Clear Flat Lens

RS Stock No.: 713-4787Brand: BivarManufacturers Part No.: VLP-550-F
brand-logo
View all in LED Light Pipes

Technical documents

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Orientation

Straight

Length

15.4mm

Dimensions

4.7 x 4.7 x 15.4mm

Mounting Type

PCB Mounted

Lens Shape

Flat

Number of Ways

1

Rows

1

Columns

1

LED Included

No

Lens Colour

Clear

Outer Diameter

3mm

Configuration Rows x Columns

1 x 1

Series

VLP

Configuration (Rows x Columns)

1 x 1

Country of Origin

China

Product details

Bivar VLP Series LED Light Pipes

The VLP series from Bivar are a family of vertical board mount LED light pipes. These round light pipes are available in a range of different lengths with either a flat or domed top. VLP light pipes are designed for use with surface mount (SMD) LEDs.

Features of the VLP light pipes:
Rigid board mount light pipes for surface mount LEDs
3mm diameter face
4.7mm square footprint
Clear Polycarbonate material

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Stock information temporarily unavailable.

P.O.A.

VLP-550-F Bivar, PCB Mounted LED Light Pipe, Clear Flat Lens
Select packaging type

P.O.A.

VLP-550-F Bivar, PCB Mounted LED Light Pipe, Clear Flat Lens
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Orientation

Straight

Length

15.4mm

Dimensions

4.7 x 4.7 x 15.4mm

Mounting Type

PCB Mounted

Lens Shape

Flat

Number of Ways

1

Rows

1

Columns

1

LED Included

No

Lens Colour

Clear

Outer Diameter

3mm

Configuration Rows x Columns

1 x 1

Series

VLP

Configuration (Rows x Columns)

1 x 1

Country of Origin

China

Product details

Bivar VLP Series LED Light Pipes

The VLP series from Bivar are a family of vertical board mount LED light pipes. These round light pipes are available in a range of different lengths with either a flat or domed top. VLP light pipes are designed for use with surface mount (SMD) LEDs.

Features of the VLP light pipes:
Rigid board mount light pipes for surface mount LEDs
3mm diameter face
4.7mm square footprint
Clear Polycarbonate material

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.