Technical documents
Specifications
Brand
BJBSupported Lamp Type
Halogen
Base
GU5.3
Mount Type
Clip
Material
Ceramic/Mica Plate
Fixing Method
Screw
Wiring Points
Rear
Length
22.2 mm
Width
19.3 mm
Voltage Rating
50 V
Current Rating
10 A
Country of Origin
Germany
Product details
GU5-3, G6.35 Spring Clip Base Lamp Holder
A dichroic spring clip base lamp holder for GU5-3 lamps. This halogen lamp holder has specially designed entry holes to make it easier to insert your lamp and will also accommodate common G6.5 lamp fittings. These lamp holders are easy to use and provide a firm secure grip.
Features & Benefits
Ceramic housing
10 A / 50 V rated
Trouble free entry holes for lamp insertion
Supports G6.35 and G5-3 style lamps
140 mm free cable length
Product Application Information
A holder designed for low voltage halogen lamps. This holder also supports common style G5-3 and G6.35 lamps.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 115 | P.O.A. |
120 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
BJBSupported Lamp Type
Halogen
Base
GU5.3
Mount Type
Clip
Material
Ceramic/Mica Plate
Fixing Method
Screw
Wiring Points
Rear
Length
22.2 mm
Width
19.3 mm
Voltage Rating
50 V
Current Rating
10 A
Country of Origin
Germany
Product details
GU5-3, G6.35 Spring Clip Base Lamp Holder
A dichroic spring clip base lamp holder for GU5-3 lamps. This halogen lamp holder has specially designed entry holes to make it easier to insert your lamp and will also accommodate common G6.5 lamp fittings. These lamp holders are easy to use and provide a firm secure grip.
Features & Benefits
Ceramic housing
10 A / 50 V rated
Trouble free entry holes for lamp insertion
Supports G6.35 and G5-3 style lamps
140 mm free cable length
Product Application Information
A holder designed for low voltage halogen lamps. This holder also supports common style G5-3 and G6.35 lamps.