Halogen Lamp Holder Screw - 25.804.3701.00

RS Stock No.: 171-017Brand: BJBManufacturers Part No.: 25.804.3701.00
brand-logo
View all in Lamp Holders

Technical documents

Specifications

Brand

BJB

Supported Lamp Type

Halogen

Base

R7s

Mount Type

Screw

Material

Aluminium

Fixing Method

Screw

Wattage

1 kW

Length

32 mm

Width

20.5 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Halogen Lamp Holder Screw - 25.804.3701.00

P.O.A.

Halogen Lamp Holder Screw - 25.804.3701.00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 119P.O.A.
120 - 999P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

BJB

Supported Lamp Type

Halogen

Base

R7s

Mount Type

Screw

Material

Aluminium

Fixing Method

Screw

Wattage

1 kW

Length

32 mm

Width

20.5 mm

You may be interested in