Technical documents
Specifications
Brand
BJBSupported Lamp Type
Fluorescent
Base
G13
Lamp Size
T8/T12
Material
PC
Fixing Method
Snap-Fit
Number of Pins
2
Wattage
660 W
Wiring Points
Bottom
Length
24.8 mm
Width
13 mm
Wiring Type
Push-Wire
Country of Origin
Germany
Product details
T8/T12 Snap-Fit, Back Mount
Snap in pins with spring
Lamp base T8 / T12
T-Marking 130
Wiring: through the body
Max temperature at air pass rotor: 130°C
Max temperature at rear: 110C
Material: PC
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 110 | P.O.A. |
120 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
BJBSupported Lamp Type
Fluorescent
Base
G13
Lamp Size
T8/T12
Material
PC
Fixing Method
Snap-Fit
Number of Pins
2
Wattage
660 W
Wiring Points
Bottom
Length
24.8 mm
Width
13 mm
Wiring Type
Push-Wire
Country of Origin
Germany
Product details
T8/T12 Snap-Fit, Back Mount
Snap in pins with spring
Lamp base T8 / T12
T-Marking 130
Wiring: through the body
Max temperature at air pass rotor: 130°C
Max temperature at rear: 110C
Material: PC