BK Precision BA6010 Battery Analyser

RS Stock No.: 187-4996Brand: BK PrecisionManufacturers Part No.: BA6010
brand-logo
View all in Battery Testers

Technical documents

Specifications

For Battery Chemistry

Alkaline, Lithium, Lead Acid

Model Number

BA6010

Measurement Type

4 Wire

Battery Type

Alkaline, Lithium

Power Source

Battery, Mains

Dimensions

235 x 360 x 104mm

Weight

3.6kg

Height

104mm

Length

235mm

Maximum Accuracy

0.5 % + 0.3 % FS

Maximum Operating Temperature

+40°C

Minimum Accuracy

0.3 % + 0.1 % FS

Minimum Operating Temperature

0°C

Width

360mm

Model Number p

6010

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

BK Precision BA6010 Battery Analyser

P.O.A.

BK Precision BA6010 Battery Analyser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Battery Chemistry

Alkaline, Lithium, Lead Acid

Model Number

BA6010

Measurement Type

4 Wire

Battery Type

Alkaline, Lithium

Power Source

Battery, Mains

Dimensions

235 x 360 x 104mm

Weight

3.6kg

Height

104mm

Length

235mm

Maximum Accuracy

0.5 % + 0.3 % FS

Maximum Operating Temperature

+40°C

Minimum Accuracy

0.3 % + 0.1 % FS

Minimum Operating Temperature

0°C

Width

360mm

Model Number p

6010

Country of Origin

China