BK Precision 1685B Series Digital Bench Power Supply, 0 → 60V, 5A, 1-Output, 300W

RS Stock No.: 121-7527Brand: BK PrecisionManufacturers Part No.: BK1685B
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Series

1685B

Model Number

BK1685B

Number of Outputs

1

Supply Voltage

100 V ac, 240V ac

Output Voltage

0 → 60V

Output Current

5A

Power Rating

300W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Product details

B&K Precision Model 1685B Switching DC Bench Power Supply

B&K Precision model 1685B switching mode DC power supply provides various configurations of high output voltage or high output current in a small, lightweight form factor. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supply offers unique preset and remote control modes. Up to three different presets of voltage and current values can be saved for quick recall through a rear switch. For remote control, an analog remote control terminal is accessible on the rear. Alternatively, the USB interface can be used to communicate with the power supply via PC software or remote commands.

Features and Benefits

Automatic CV/CC crossover operation
Lightweight and compact
Rotary encoder control for precise voltage and current setting
3 user-defined voltage and current presets
USB interface with PC software for remote control and external timed programming
Analog remote control function
Overvoltage, overtemperature, and overload protection

Areas of Application

Production testing
Telecommunications
R&D
Electronic field service
University laboratories

Supplied with

Power cord, instruction manual, application software CD, USB cable, remote control connector

B&K Precision

Stock information temporarily unavailable.

P.O.A.

BK Precision 1685B Series Digital Bench Power Supply, 0 → 60V, 5A, 1-Output, 300W

Calibration type

P.O.A.

BK Precision 1685B Series Digital Bench Power Supply, 0 → 60V, 5A, 1-Output, 300W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

1685B

Model Number

BK1685B

Number of Outputs

1

Supply Voltage

100 V ac, 240V ac

Output Voltage

0 → 60V

Output Current

5A

Power Rating

300W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Product details

B&K Precision Model 1685B Switching DC Bench Power Supply

B&K Precision model 1685B switching mode DC power supply provides various configurations of high output voltage or high output current in a small, lightweight form factor. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supply offers unique preset and remote control modes. Up to three different presets of voltage and current values can be saved for quick recall through a rear switch. For remote control, an analog remote control terminal is accessible on the rear. Alternatively, the USB interface can be used to communicate with the power supply via PC software or remote commands.

Features and Benefits

Automatic CV/CC crossover operation
Lightweight and compact
Rotary encoder control for precise voltage and current setting
3 user-defined voltage and current presets
USB interface with PC software for remote control and external timed programming
Analog remote control function
Overvoltage, overtemperature, and overload protection

Areas of Application

Production testing
Telecommunications
R&D
Electronic field service
University laboratories

Supplied with

Power cord, instruction manual, application software CD, USB cable, remote control connector

B&K Precision