Technical documents
Specifications
Brand
BK PrecisionSeries
1739
Model Number
BK1739
Number of Outputs
1
Supply Voltage
110 V ac, 220V ac
Output Voltage
0 → 30V
Output Current
1A
Power Rating
30W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Precision DC Power Supply
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
Taiwan, Province Of China
Product details
B&K Precision Model 1739 Low Current High Resolution DC Power Supply
B&K Precision model 1739 low current high resolution DC power supply has excellent load regulation and low noise characteristics. Two 4-digit LED displays continuously monitor the output voltage and current. The power supplies can be operated locally from the front panel or remotely through the RS-232 interface. The mechanical configuration conserves bench space and allows for easy portability.
Using a MOSFET circuit design and high quality components with very low temperature coefficients, the power supply is extremely stable and capable of outputting current as low as 1 mA with a 100 μA settable resolution. This power supply was designed for electrical and electronics applications requiring precise levels of low current, including 4-20 mA current loop testing, calibration or basic IC testing.
Features and Benefits
Low 1 mA settable current limit with 0.1 mA resolution
Output on/off button
Low ripple and noise
Excellent regulation
Constant voltage (CV) and constant current (CC) operation
Two large, easy-to-read LED displays provide good visibility in bright or low light
LED indication for CV and CC modes
Saved programmed values upon power-up
RS-232 interface
Pre-regulator for limiting internal dissipation for higher reliability
Isolated output
Overload protection
Reverse polarity protection
Power-on self test
Modern functional configuration conserves bench space and aids portability
Areas of Application
4-20 mA loop testing
Calibration
IC testing
Service shops
Engineering laboratories
Production testing
School laboratories
Home use by hobbyists
Supplied with
Power cord, instruction manual, RS232 cable
B&K Precision
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BK PrecisionSeries
1739
Model Number
BK1739
Number of Outputs
1
Supply Voltage
110 V ac, 220V ac
Output Voltage
0 → 30V
Output Current
1A
Power Rating
30W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Precision DC Power Supply
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
Taiwan, Province Of China
Product details
B&K Precision Model 1739 Low Current High Resolution DC Power Supply
B&K Precision model 1739 low current high resolution DC power supply has excellent load regulation and low noise characteristics. Two 4-digit LED displays continuously monitor the output voltage and current. The power supplies can be operated locally from the front panel or remotely through the RS-232 interface. The mechanical configuration conserves bench space and allows for easy portability.
Using a MOSFET circuit design and high quality components with very low temperature coefficients, the power supply is extremely stable and capable of outputting current as low as 1 mA with a 100 μA settable resolution. This power supply was designed for electrical and electronics applications requiring precise levels of low current, including 4-20 mA current loop testing, calibration or basic IC testing.
Features and Benefits
Low 1 mA settable current limit with 0.1 mA resolution
Output on/off button
Low ripple and noise
Excellent regulation
Constant voltage (CV) and constant current (CC) operation
Two large, easy-to-read LED displays provide good visibility in bright or low light
LED indication for CV and CC modes
Saved programmed values upon power-up
RS-232 interface
Pre-regulator for limiting internal dissipation for higher reliability
Isolated output
Overload protection
Reverse polarity protection
Power-on self test
Modern functional configuration conserves bench space and aids portability
Areas of Application
4-20 mA loop testing
Calibration
IC testing
Service shops
Engineering laboratories
Production testing
School laboratories
Home use by hobbyists
Supplied with
Power cord, instruction manual, RS232 cable