Technical documents
Specifications
Brand
BK PrecisionMaximum Frequency
6GHz
Minimum Frequency
0.001 Hz
Resolution
10 digits
Pulse Width Resolution
20ns
Model Number p
1826B
Model Number (p)
1826B
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
BK Precision 1826B Frequency Counter, 0.001 Hz Min, 6GHz Max, 10 digits Resolution
Calibration type
No Calibration
1
P.O.A.
BK Precision 1826B Frequency Counter, 0.001 Hz Min, 6GHz Max, 10 digits Resolution
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BK PrecisionMaximum Frequency
6GHz
Minimum Frequency
0.001 Hz
Resolution
10 digits
Pulse Width Resolution
20ns
Model Number p
1826B
Model Number (p)
1826B
Country of Origin
United Kingdom