Technical documents
Specifications
Brand
BK PrecisionSeries
1900B
Model Number
BK1900B
Number of Outputs
2
Output Voltage
16V
Supply Voltage
110 V ac, 230V ac
Output Current
60A
Power Rating
960W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
China
Product details
B&K Precision Model 1900 High Power Switching DC Power Supply
Models 1900B, 1901B, and 1902B are laboratory grade switching mode DC power supply with high current output in a small form factor and lightweight package. The supplies provide various configurations of high output voltage or high output current and make setting voltage and current levels fast and precise through its dual action, coarse/fine rotary encoder control. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supplies offer a unique solution with its preset and remote control modes. Save up to three different presets of voltage and current values for quick recall. The remote control function allows the output power, voltage, and current to be adjusted without touching the front panel of the power supply. A remote sensing terminal is also available for use to compensate for long output line losses. These features make the 1900B Series suitable for a wide range of applications including production testing, telecommunications, R&D, service, and university labs.
Features and Benefits
Automatic CV/CC crossover operation
Lightweight and compact
Rotary encoder control for precise voltage and current setting
3 user-defined voltage and current presets
USB interface with PC software for remote control and external timed programming
Analog remote control function
Overvoltage, overtemperature, and overload protection
Remote sense (model 1900B only)
Areas of Application
Production testing
Telecommunications
R&D
Service
University laboratories
Supplied with
Power cord, instruction manual, remote control connector
B&K Precision
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BK PrecisionSeries
1900B
Model Number
BK1900B
Number of Outputs
2
Output Voltage
16V
Supply Voltage
110 V ac, 230V ac
Output Current
60A
Power Rating
960W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
China
Product details
B&K Precision Model 1900 High Power Switching DC Power Supply
Models 1900B, 1901B, and 1902B are laboratory grade switching mode DC power supply with high current output in a small form factor and lightweight package. The supplies provide various configurations of high output voltage or high output current and make setting voltage and current levels fast and precise through its dual action, coarse/fine rotary encoder control. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supplies offer a unique solution with its preset and remote control modes. Save up to three different presets of voltage and current values for quick recall. The remote control function allows the output power, voltage, and current to be adjusted without touching the front panel of the power supply. A remote sensing terminal is also available for use to compensate for long output line losses. These features make the 1900B Series suitable for a wide range of applications including production testing, telecommunications, R&D, service, and university labs.
Features and Benefits
Automatic CV/CC crossover operation
Lightweight and compact
Rotary encoder control for precise voltage and current setting
3 user-defined voltage and current presets
USB interface with PC software for remote control and external timed programming
Analog remote control function
Overvoltage, overtemperature, and overload protection
Remote sense (model 1900B only)
Areas of Application
Production testing
Telecommunications
R&D
Service
University laboratories
Supplied with
Power cord, instruction manual, remote control connector