Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

BK Precision, 100MHz Digital Storage Oscilloscope, 2 Analogue Channels

RS Stock No.: 175-2529Brand: BK PrecisionManufacturers Part No.: BK2190E
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Digital Storage

Interface

USB

Screen Size

7in

Record Length

40000points

Safety Category

CAT II

Rise Time

< 3.5ns

Display Type

TFT LCD

Maximum Time Base

50ms/div

Maximum Vertical Sensitivity

10V/div

Length

157mm

Dimensions

323 x 136 x 157mm

Minimum Time Base

2.5ns/div

Height

136mm

Minimum Vertical Sensitivity

2mV/div

Weight

2.5kg

Safety Category Level

CAT II

Plug Type

Type C - Europlug

Vertical Resolution

8 bit

Power Source

Mains

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BK Precision, 100MHz Digital Storage Oscilloscope, 2 Analogue Channels

P.O.A.

BK Precision, 100MHz Digital Storage Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Digital Storage

Interface

USB

Screen Size

7in

Record Length

40000points

Safety Category

CAT II

Rise Time

< 3.5ns

Display Type

TFT LCD

Maximum Time Base

50ms/div

Maximum Vertical Sensitivity

10V/div

Length

157mm

Dimensions

323 x 136 x 157mm

Minimum Time Base

2.5ns/div

Height

136mm

Minimum Vertical Sensitivity

2mV/div

Weight

2.5kg

Safety Category Level

CAT II

Plug Type

Type C - Europlug

Vertical Resolution

8 bit

Power Source

Mains

Country of Origin

China

You may be interested in