BK Precision BK2683 Spectrum Analyser, 9 KHz → 3.2 GHz

RS Stock No.: 192-4588Brand: BK PrecisionManufacturers Part No.: BK2683Distrelec Article No.: 30149364
brand-logo
View all in Spectrum Analysers

Technical documents

Specifications

Bandwidth

9 kHz → 3.2 GHz

Sweep Modes

Continuous, Single

Setting Modes

Span

Series

2680

Maximum Frequency

3.2GHz

Minimum Frequency

9 kHz

Frequency Stability

<1ppm

Screen Size

1024 x 600pixel

RF Input

BNC

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Height

207mm

Width

116.5mm

Length

393mm

Model Number p

BK2683

Weight

4.6kg

Dimensions

393 x 116.5 x 207mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

BK Precision BK2683 Spectrum Analyser, 9 KHz → 3.2 GHz

P.O.A.

BK Precision BK2683 Spectrum Analyser, 9 KHz → 3.2 GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bandwidth

9 kHz → 3.2 GHz

Sweep Modes

Continuous, Single

Setting Modes

Span

Series

2680

Maximum Frequency

3.2GHz

Minimum Frequency

9 kHz

Frequency Stability

<1ppm

Screen Size

1024 x 600pixel

RF Input

BNC

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Height

207mm

Width

116.5mm

Length

393mm

Model Number p

BK2683

Weight

4.6kg

Dimensions

393 x 116.5 x 207mm

Country of Origin

China