BK Precision 4064B Arbitrary Waveform Generator, 1 μHz Min

RS Stock No.: 197-8459Brand: BK PrecisionManufacturers Part No.: BK4064B
brand-logo

Technical documents

Specifications

Minimum Frequency

1 μHz

Maximum Sampling Frequency

1200Msps

Resolution

4 Digit

Arbitrary Waveforms

Yes

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Height

107.2mm

Length

295mm

Model Number p

4064B

Weight

3.4kg

Connector Type

BNC

Inputs

Modulation In

Dimensions

260.3 x 107.2 x 295mm

Sweep

Linear, Logarithmic

Maximum Operating Temperature

+40°C

Model Number (p)

4064B

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

BK Precision 4064B Arbitrary Waveform Generator, 1 μHz Min

Calibration type

P.O.A.

BK Precision 4064B Arbitrary Waveform Generator, 1 μHz Min
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Frequency

1 μHz

Maximum Sampling Frequency

1200Msps

Resolution

4 Digit

Arbitrary Waveforms

Yes

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Height

107.2mm

Length

295mm

Model Number p

4064B

Weight

3.4kg

Connector Type

BNC

Inputs

Modulation In

Dimensions

260.3 x 107.2 x 295mm

Sweep

Linear, Logarithmic

Maximum Operating Temperature

+40°C

Model Number (p)

4064B

Country of Origin

China