Technical documents
Specifications
Brand
BK PrecisionMinimum Frequency
1 μHz
Maximum Sampling Frequency
1200Msps
Resolution
4 Digit
Calibrated
RSCAL
Arbitrary Waveforms
Yes
Interface Type
LAN, USB
Minimum Operating Temperature
0°C
Height
107.2mm
Length
295mm
Model Number p
4064B
Weight
3.4kg
Connector Type
BNC
Inputs
Modulation In
Dimensions
260.3 x 107.2 x 295mm
Sweep
Linear, Logarithmic
Maximum Operating Temperature
+40°C
Country of Origin
China
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BK PrecisionMinimum Frequency
1 μHz
Maximum Sampling Frequency
1200Msps
Resolution
4 Digit
Calibrated
RSCAL
Arbitrary Waveforms
Yes
Interface Type
LAN, USB
Minimum Operating Temperature
0°C
Height
107.2mm
Length
295mm
Model Number p
4064B
Weight
3.4kg
Connector Type
BNC
Inputs
Modulation In
Dimensions
260.3 x 107.2 x 295mm
Sweep
Linear, Logarithmic
Maximum Operating Temperature
+40°C
Country of Origin
China