BK Precision 4078C Arbitrary Waveform Generator, 30MHz Max, 2-Channel, 1 MHz Min

RS Stock No.: 119-913Brand: BK PrecisionManufacturers Part No.: BK4078C
brand-logo

Technical documents

Specifications

Maximum Frequency

30MHz

Minimum Frequency

1 MHz

Maximum Frequency Triangle Ramps

5MHz

Minimum Frequency Triangle Ramps

1MHz

Number of Channels

2

Maximum Sampling Frequency

250Msps

Model Number p

4078C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

BK Precision 4078C Arbitrary Waveform Generator, 30MHz Max, 2-Channel, 1 MHz Min

Calibration type

P.O.A.

BK Precision 4078C Arbitrary Waveform Generator, 30MHz Max, 2-Channel, 1 MHz Min
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Frequency

30MHz

Minimum Frequency

1 MHz

Maximum Frequency Triangle Ramps

5MHz

Minimum Frequency Triangle Ramps

1MHz

Number of Channels

2

Maximum Sampling Frequency

250Msps

Model Number p

4078C

Country of Origin

Taiwan, Province Of China