Technical documents
Specifications
Brand
BK PrecisionSeries
8600/B
Load Type
DC Electronic Load
Constant Voltage Mode Range
120 V
Constant Current Mode Range
30 A
Constant Wattage Mode Range
150 W
Country of Origin
China
P.O.A.
BK Precision 8600/B Series Electronic Load, 150 W, 120 v, 30 A
1
P.O.A.
BK Precision 8600/B Series Electronic Load, 150 W, 120 v, 30 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BK PrecisionSeries
8600/B
Load Type
DC Electronic Load
Constant Voltage Mode Range
120 V
Constant Current Mode Range
30 A
Constant Wattage Mode Range
150 W
Country of Origin
China
