BK Precision 891 Bench LCR Meter 100mF, 100 MΩ, 9999H

Technical documents
Specifications
Brand
BK PrecisionMaximum Capacitance Measurement
100mF
Maximum Resistance Measurement
100 MΩ
Maximum Inductance Measurement
9999H
Maximum Test Frequency
300kHz
Bench/Handheld
Bench
Display Type
LCD
Power Source
Mains
Dimensions
258 x 113 x 381mm
Weight
3.4kg
Height
381mm
Length
258mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
113mm
Model Number p
891
Plug Type
Type C - European Plug, Type G - British 3-pin
Model Number (p)
891
Distrelec Product Id
30115347
Country of Origin
Taiwan, Province Of China
Product details
B&K Precision Model 891 Bench LCR Meter
B&K Precision model BK891 is capable of measuring inductors, capacitors and resistors at DC or from 20 Hz to 300 kHz. The instrument's compact 2U half-rack form factor is suitable for the bench or rack mount installation. A large 4.3 in colour display, with all important parameters and measurements visible on one screen, makes this meter easy-to-operate.
The instrument's convenient bin sorting function and frequency sweep function enable quick sorting and characterisation of components. Standard USB, GPIB and LAN interfaces enhance productivity by providing remote control capabilities to perform daily operations in production, quality control and laboratory environments. Also includes user manual, power cord, Kelvin clips (TL 889A), certificate of calibration and test report.
Features and Benefits:
Measurement parameters L, C, R, Z, G, B, Y, D, Q, θ, DCR
0.05% best impedance accuracy
Fully adjustable test frequency from 20 Hz to 300 kHz with 4-digit resolution
0.5 Vrms and 1 Vrms selectable test levels
Adjustable measurement speed for fast readout or better accuracy
300-point linear and logarithmic sweep function
Bin sorting function (9 primary, one secondary and one out-of-spec bin)
Save/recall up to 100 setups (10 internal) including 1000 measurements and screenshots
Supplied with
User manual, power cord, Kelvin clips (TL 889A), certificate of calibration & test report
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BK PrecisionMaximum Capacitance Measurement
100mF
Maximum Resistance Measurement
100 MΩ
Maximum Inductance Measurement
9999H
Maximum Test Frequency
300kHz
Bench/Handheld
Bench
Display Type
LCD
Power Source
Mains
Dimensions
258 x 113 x 381mm
Weight
3.4kg
Height
381mm
Length
258mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
113mm
Model Number p
891
Plug Type
Type C - European Plug, Type G - British 3-pin
Model Number (p)
891
Distrelec Product Id
30115347
Country of Origin
Taiwan, Province Of China
Product details
B&K Precision Model 891 Bench LCR Meter
B&K Precision model BK891 is capable of measuring inductors, capacitors and resistors at DC or from 20 Hz to 300 kHz. The instrument's compact 2U half-rack form factor is suitable for the bench or rack mount installation. A large 4.3 in colour display, with all important parameters and measurements visible on one screen, makes this meter easy-to-operate.
The instrument's convenient bin sorting function and frequency sweep function enable quick sorting and characterisation of components. Standard USB, GPIB and LAN interfaces enhance productivity by providing remote control capabilities to perform daily operations in production, quality control and laboratory environments. Also includes user manual, power cord, Kelvin clips (TL 889A), certificate of calibration and test report.
Features and Benefits:
Measurement parameters L, C, R, Z, G, B, Y, D, Q, θ, DCR
0.05% best impedance accuracy
Fully adjustable test frequency from 20 Hz to 300 kHz with 4-digit resolution
0.5 Vrms and 1 Vrms selectable test levels
Adjustable measurement speed for fast readout or better accuracy
300-point linear and logarithmic sweep function
Bin sorting function (9 primary, one secondary and one out-of-spec bin)
Save/recall up to 100 setups (10 internal) including 1000 measurements and screenshots
Supplied with
User manual, power cord, Kelvin clips (TL 889A), certificate of calibration & test report