BK Precision 9115-AT Series Digital Bench Power Supply, 0 → 80V, 60A, 1-Output, 1.2kW

RS Stock No.: 175-2544Brand: BK PrecisionManufacturers Part No.: BK9115-ATDistrelec Article No.: 30115355
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Series

9115-AT

Model Number

BK9115-AT

Rack Units

1 U

Number of Outputs

1

Output Voltage

0 → 80V

Supply Voltage

115 V ac, 230V ac

Output Current

60A

Power Rating

1.2kW

Number of Displays

1

Type

Digital

Bench Power Supply Type

Multi Range DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Screw Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

BK Precision 9115-AT Series Digital Bench Power Supply, 0 → 80V, 60A, 1-Output, 1.2kW

P.O.A.

BK Precision 9115-AT Series Digital Bench Power Supply, 0 → 80V, 60A, 1-Output, 1.2kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

9115-AT

Model Number

BK9115-AT

Rack Units

1 U

Number of Outputs

1

Output Voltage

0 → 80V

Supply Voltage

115 V ac, 230V ac

Output Current

60A

Power Rating

1.2kW

Number of Displays

1

Type

Digital

Bench Power Supply Type

Multi Range DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Screw Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China