BK Precision 9131C Series Bench Power Supply, 0 → 5V, 0 → 3A, 3-Output, 375W

RS Stock No.: 240-6659Brand: BK PrecisionManufacturers Part No.: BK9131C
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Series

9131C

Model Number

BK9131C

Number of Outputs

3

Output Voltage

0 → 5V

Output Current

0 → 3A

Power Rating

375W

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

BK Precision 9131C Series Bench Power Supply, 0 → 5V, 0 → 3A, 3-Output, 375W

Calibration type

P.O.A.

BK Precision 9131C Series Bench Power Supply, 0 → 5V, 0 → 3A, 3-Output, 375W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

9131C

Model Number

BK9131C

Number of Outputs

3

Output Voltage

0 → 5V

Output Current

0 → 3A

Power Rating

375W

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Country of Origin

China