Technical documents
Specifications
Brand
BK PrecisionSeries
9202B
Model Number
BK9202B
Number of Outputs
1
Output Voltage
0 → 60V
Output Current
15A
Power Rating
360W
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
BK Precision 9202B Series Bench Power Supply, 0 → 60V, 15A, 1-Output, 360W
Calibration type
No Calibration
1
P.O.A.
BK Precision 9202B Series Bench Power Supply, 0 → 60V, 15A, 1-Output, 360W
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BK PrecisionSeries
9202B
Model Number
BK9202B
Number of Outputs
1
Output Voltage
0 → 60V
Output Current
15A
Power Rating
360W
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Country of Origin
China