BK Precision 9205B Series Bench Power Supply, 0 → 60V, 25A, 1-Output, 600W

RS Stock No.: 240-6663Brand: BK PrecisionManufacturers Part No.: BK9205B
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Series

9205B

Model Number

BK9205B

Number of Outputs

1

Output Voltage

0 → 60V

Output Current

25A

Power Rating

600W

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

BK Precision 9205B Series Bench Power Supply, 0 → 60V, 25A, 1-Output, 600W

Calibration type

P.O.A.

BK Precision 9205B Series Bench Power Supply, 0 → 60V, 25A, 1-Output, 600W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

9205B

Model Number

BK9205B

Number of Outputs

1

Output Voltage

0 → 60V

Output Current

25A

Power Rating

600W

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Country of Origin

China