Technical documents
Specifications
Brand
BK PrecisionNumber of Outputs
1
Output Voltage
150V
Supply Voltage
110 V ac, 220V ac
Output Current
10A
Power Rating
600W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
China
Product details
B&K Precision 9200 Series Multi Range Programmable DC Power Supplies
B&K Precision 9200 Series models can replace multiple supplies on the bench or in the rack. Unlike conventional supplies with fixed output ratings, they automatically recalculate voltage and current limits for each setting, providing maximum output power in any Volt/Amp combination within the rated voltage and current parameters. They have a numerical keypad for direct entry of voltage and current values along with cursors and a rotary knob to quickly make incremental voltage and current changes. The standard USB, RS232 and GPIB interfaces supporting SCPI commands can be used to remotely control the power supplies via a PC. Alternatively, users can control the power supply, execute test sequences or log measurements using the provided PC software application. This software also integrates with Data Dashboard for LabVIEW apps enabling iOS, Android, or Windows 8 compatible tablets or smartphones to remotely monitor select measurement indicators. The 9200 Series is suitable for a wide range of applications including production testing, R&D, electronic field service and education.
Multi-ranging operation
High programming and readback resolution of 1mV / 0.1 mA
Store and recall up to 72 instrument settings
Output timer function
List mode programming
Standard USB (USBTMC-compliant), RS232 and GPIB interfaces supporting SCPI commands for remote control
Remote sense
Thermostatically controlled fan
Built-in digital voltmeter (DVM)
Overvoltage/overpower/overtemperature protection, and key-lock function
NI certified LabVIEW driver and softpanel for remote control and test sequence generation
Compact 19" half-rack form factor allows for side-by-side rack mounting of two units
Supplied with
User manual, power cord, test report & certificate of calibration
B&K Precision
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BK PrecisionNumber of Outputs
1
Output Voltage
150V
Supply Voltage
110 V ac, 220V ac
Output Current
10A
Power Rating
600W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
China
Product details
B&K Precision 9200 Series Multi Range Programmable DC Power Supplies
B&K Precision 9200 Series models can replace multiple supplies on the bench or in the rack. Unlike conventional supplies with fixed output ratings, they automatically recalculate voltage and current limits for each setting, providing maximum output power in any Volt/Amp combination within the rated voltage and current parameters. They have a numerical keypad for direct entry of voltage and current values along with cursors and a rotary knob to quickly make incremental voltage and current changes. The standard USB, RS232 and GPIB interfaces supporting SCPI commands can be used to remotely control the power supplies via a PC. Alternatively, users can control the power supply, execute test sequences or log measurements using the provided PC software application. This software also integrates with Data Dashboard for LabVIEW apps enabling iOS, Android, or Windows 8 compatible tablets or smartphones to remotely monitor select measurement indicators. The 9200 Series is suitable for a wide range of applications including production testing, R&D, electronic field service and education.
Multi-ranging operation
High programming and readback resolution of 1mV / 0.1 mA
Store and recall up to 72 instrument settings
Output timer function
List mode programming
Standard USB (USBTMC-compliant), RS232 and GPIB interfaces supporting SCPI commands for remote control
Remote sense
Thermostatically controlled fan
Built-in digital voltmeter (DVM)
Overvoltage/overpower/overtemperature protection, and key-lock function
NI certified LabVIEW driver and softpanel for remote control and test sequence generation
Compact 19" half-rack form factor allows for side-by-side rack mounting of two units
Supplied with
User manual, power cord, test report & certificate of calibration