Technical documents
Specifications
Brand
BK PrecisionModel Number
BK9805B
Number of Outputs
1
Rack Units
3 U
Calibrated
RSCAL
Output Voltage
300V
Output Current
12A
Power Rating
1500VA
Bench Power Supply Type
Switching Power Supply
Type
Digital
Country of Origin
China
You may be interested in
BK Precision 9805 Series Digital Bench Power Supply, 0 → 300V, 12A, 1-Output, 1.5kVABrand: BK Precision
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
BK Precision Bench Power Supply, 300V, 12A, 1-Output, 1500VA - RS Calibrated
Calibration type
RS Calibration
1
P.O.A.
BK Precision Bench Power Supply, 300V, 12A, 1-Output, 1500VA - RS Calibrated
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
BK Precision 9805 Series Digital Bench Power Supply, 0 → 300V, 12A, 1-Output, 1.5kVABrand: BK Precision
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
BK PrecisionModel Number
BK9805B
Number of Outputs
1
Rack Units
3 U
Calibrated
RSCAL
Output Voltage
300V
Output Current
12A
Power Rating
1500VA
Bench Power Supply Type
Switching Power Supply
Type
Digital
Country of Origin
China
You may be interested in
BK Precision 9805 Series Digital Bench Power Supply, 0 → 300V, 12A, 1-Output, 1.5kVABrand: BK Precision
P.O.A.Each (ex VAT)