BK Precision MDL4U Series Electronic DC Load, 200 W, 80 V, 40 A
RS Stock No.: 231-8035Brand: BK PrecisionManufacturers Part No.: MDL4U200Distrelec Article No.: 30229399

Technical documents
Specifications
Brand
BK PrecisionSeries
MDL4U
Load Type
Programmable
Constant Voltage Mode Range
80 V
Constant Current Mode Range
40 A
Constant Resistance Mode Range
10 → 7500 Ω
Constant Wattage Mode Range
200 W
Rack Units
4 U
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
BK Precision MDL4U Series Electronic DC Load, 200 W, 80 V, 40 A
1
P.O.A.
BK Precision MDL4U Series Electronic DC Load, 200 W, 80 V, 40 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BK PrecisionSeries
MDL4U
Load Type
Programmable
Constant Voltage Mode Range
80 V
Constant Current Mode Range
40 A
Constant Resistance Mode Range
10 → 7500 Ω
Constant Wattage Mode Range
200 W
Rack Units
4 U
Country of Origin
China